
TR4040-PI-C | |
|---|---|
DigiKey Part Number | 3441-TR4040-PI-C-ND |
Manufacturer | |
Manufacturer Product Number | TR4040-PI-C |
Description | Arris compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1550nm LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,47000 € | 46,47 € |
| 50 | 44,14880 € | 2.207,44 € |
| 150 | 41,82513 € | 6.273,77 € |
| 1.000 | 39,50154 € | 39.501,54 € |
| Unit Price without VAT: | 46,47000 € |
|---|---|
| Unit Price with VAT: | 55,29930 € |

