
Category | Data Rate 1Gbps |
Manufacturer ATGBICS | Wavelength 1590nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,83000 € | 170,83 € |
| 50 | 162,33100 € | 8.116,55 € |
| 150 | 153,74693 € | 23.062,04 € |
| 1.000 | 145,24791 € | 145.247,91 € |
| Unit Price without VAT: | 170,83000 € |
|---|---|
| Unit Price with VAT: | 203,28770 € |

