
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 50 | 29,06660 € | 1.453,33 € |
| 150 | 27,53673 € | 4.130,51 € |
| 1.000 | 26,00694 € | 26.006,94 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

