
TN-GLC-LHX-SM-RGD-C | |
|---|---|
DigiKey Part Number | 3441-TN-GLC-LHX-SM-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | TN-GLC-LHX-SM-RGD-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,69000 € | 37,69 € |
| 50 | 35,81000 € | 1.790,50 € |
| 150 | 33,92533 € | 5.088,80 € |
| 1.000 | 32,04058 € | 32.040,58 € |
| Unit Price without VAT: | 37,69000 € |
|---|---|
| Unit Price with VAT: | 44,85110 € |

