
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310/1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,30000 € | 32,30 € |
| 150 | 30,68140 € | 4.602,21 € |
| 500 | 29,06658 € | 14.533,29 € |
| 1.000 | 27,45177 € | 27.451,77 € |
| Unit Price without VAT: | 32,30000 € |
|---|---|
| Unit Price with VAT: | 38,43700 € |

