
TKD4580-53-PI-C | |
|---|---|
DigiKey Part Number | 3441-TKD4580-53-PI-C-ND |
Manufacturer | |
Manufacturer Product Number | TKD4580-53-PI-C |
Description | Arris compatible SFP+ 4G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 4Gbps 1535.04nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 4Gbps | |
Wavelength | 1535.04nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,63000 € | 440,63 € |
| 50 | 418,59580 € | 20.929,79 € |
| 150 | 396,56447 € | 59.484,67 € |
| 1.000 | 374,53312 € | 374.533,12 € |
| Unit Price without VAT: | 440,63000 € |
|---|---|
| Unit Price with VAT: | 524,34970 € |

