
TKD4580-44-PI-C | |
|---|---|
DigiKey Part Number | 3441-TKD4580-44-PI-C-ND |
Manufacturer | |
Manufacturer Product Number | TKD4580-44-PI-C |
Description | Arris compatible SFP+ 4G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 4Gbps 1542.14nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 4Gbps |
Manufacturer ATGBICS | Wavelength 1542.14nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,15000 € | 435,15 € |
| 50 | 413,39140 € | 20.669,57 € |
| 150 | 391,63393 € | 58.745,09 € |
| 1.000 | 369,87648 € | 369.876,48 € |
| Unit Price without VAT: | 435,15000 € |
|---|---|
| Unit Price with VAT: | 517,82850 € |

