
TKC1470-TL40 | |
|---|---|
DigiKey Part Number | 3441-TKC1470-TL40-ND |
Manufacturer | |
Manufacturer Product Number | TKC1470-TL40 |
Description | Arris compatible SFP+ 4G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 4Gbps 1470nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 4Gbps |
Manufacturer ATGBICS | Wavelength 1470nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,86000 € | 334,86 € |
| 50 | 318,11760 € | 15.905,88 € |
| 150 | 301,37453 € | 45.206,18 € |
| 1.000 | 284,63151 € | 284.631,51 € |
| Unit Price without VAT: | 334,86000 € |
|---|---|
| Unit Price with VAT: | 398,48340 € |

