
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer ATGBICS | Cable Type Trunk |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Singlemode, OS2 |
2nd Connector MPO | Ratings LSZH |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

