
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer ATGBICS | Cable Type Trunk |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Singlemode, OS2 |
2nd Connector MTP | Ratings LSZH |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,33000 € | 85,33 € |
| Unit Price without VAT: | 85,33000 € |
|---|---|
| Unit Price with VAT: | 101,54270 € |

