Cable Fiber Optic MPO To MPO 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAB-12MPOFF-OS2-5M

DigiKey Part Number
3441-TCAB-12MPOFF-OS2-5M-ND
Manufacturer
Manufacturer Product Number
TCAB-12MPOFF-OS2-5M
Description
FIBER OPTIC CBL MPO-MPO SGL 5M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Singlemode, OS2
Manufacturer
ATGBICS
Ratings
LSZH
Packaging
Bag
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black, Green
1st Connector
MPO
Insertion Loss
0.35dB
2nd Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.12" (3.0mm)
Return Loss
50dB
Cable Type
Trunk
Operating Temperature
-10°C ~ 70°C
Length - Overall
16.4' (5.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,89000 €36,89 €
Unit Price without VAT:36,89000 €
Unit Price with VAT:43,89910 €