
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | - | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, OM4 | |
Ratings | LSZH | |
Color - Cable | Violet | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 50dB | |
Operating Temperature | -10°C ~ 70°C |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,26000 € | 58,26 € |
| Unit Price without VAT: | 58,26000 € |
|---|---|
| Unit Price with VAT: | 69,32940 € |

