Cable Fiber Optic MPO To MPO 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAB-12MPOFF-OM4-20M

DigiKey Part Number
3441-TCAB-12MPOFF-OM4-20M-ND
Manufacturer
Manufacturer Product Number
TCAB-12MPOFF-OM4-20M
Description
FIBER OPTIC CBL MPO-MPO MULT 20M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, OM4
Manufacturer
ATGBICS
Ratings
LSZH
Packaging
Bag
Color - Cable
Violet
Part Status
Active
Color - Connectors
Aqua, Black
1st Connector
MPO
Insertion Loss
0.35dB
2nd Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.12" (3.0mm)
Return Loss
50dB
Cable Type
Trunk
Operating Temperature
-10°C ~ 70°C
Length - Overall
65.6' (20.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1115,93000 €115,93 €
Unit Price without VAT:115,93000 €
Unit Price with VAT:137,95670 €