
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 200Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.035,30000 € | 1.035,30 € |
| 50 | 983,57980 € | 49.178,99 € |
| 150 | 931,77160 € | 139.765,74 € |
| 1.000 | 880,04956 € | 880.049,56 € |
| Unit Price without VAT: | 1.035,30000 € |
|---|---|
| Unit Price with VAT: | 1.232,00700 € |

