
SPTSMP3CLCADBLK-C | |
|---|---|
DigiKey Part Number | 3441-SPTSMP3CLCADBLK-C-ND |
Manufacturer | |
Manufacturer Product Number | SPTSMP3CLCADBLK-C |
Description | Compatible QSFP56 200G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 200Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP56 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP56 |
Data Rate 200Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.030,61000 € | 1.030,61 € |
| 50 | 979,12240 € | 48.956,12 € |
| 150 | 927,54907 € | 139.132,36 € |
| 1.000 | 876,06142 € | 876.061,42 € |
| Unit Price without VAT: | 1.030,61000 € |
|---|---|
| Unit Price with VAT: | 1.226,42590 € |

