
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP56 |
Data Rate 200Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.030,61000 € | 1.030,61 € |
| 50 | 979,12240 € | 48.956,12 € |
| 150 | 927,54907 € | 139.132,36 € |
| 1.000 | 876,06142 € | 876.061,42 € |
| Unit Price without VAT: | 1.030,61000 € |
|---|---|
| Unit Price with VAT: | 1.226,42590 € |

