
SPTSLP2SLCDFBLK-C | |
|---|---|
DigiKey Part Number | 3441-SPTSLP2SLCDFBLK-C-ND |
Manufacturer | |
Manufacturer Product Number | SPTSLP2SLCDFBLK-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,94000 € | 518,94 € |
| 50 | 493,03780 € | 24.651,89 € |
| 150 | 467,04760 € | 70.057,14 € |
| 1.000 | 441,14356 € | 441.143,56 € |
| Unit Price without VAT: | 518,94000 € |
|---|---|
| Unit Price with VAT: | 617,53860 € |

