Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPTSLP2SLCDF-C

DigiKey Part Number
3441-SPTSLP2SLCDF-C-ND
Manufacturer
Manufacturer Product Number
SPTSLP2SLCDF-C
Description
Compatible QSFP28 100G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1310nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, QSFP28
Data Rate
100Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 849,90 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1512,49000 €512,49 €
50486,90780 €24.345,39 €
150461,24073 €69.186,11 €
1.000435,65874 €435.658,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:512,49000 €
Unit Price with VAT:609,86310 €