
SPTSHP4CLCDF-C | |
|---|---|
DigiKey Part Number | 3441-SPTSHP4CLCDF-C-ND |
Manufacturer | |
Manufacturer Product Number | SPTSHP4CLCDF-C |
Description | Compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 400Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.494,00000 € | 1.494,00 € |
| 50 | 1.419,30160 € | 70.965,08 € |
| 150 | 1.344,60147 € | 201.690,22 € |
| 1.000 | 1.269,90136 € | 1.269.901,36 € |
| Unit Price without VAT: | 1.494,00000 € |
|---|---|
| Unit Price with VAT: | 1.777,86000 € |

