
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,98000 € | 322,98 € |
| 50 | 306,87000 € | 15.343,50 € |
| 150 | 290,67833 € | 43.601,75 € |
| 1.000 | 274,57235 € | 274.572,35 € |
| Unit Price without VAT: | 322,98000 € |
|---|---|
| Unit Price with VAT: | 384,34620 € |

