
SPTSBP3PTCDF003-C | |
|---|---|
DigiKey Part Number | 3441-SPTSBP3PTCDF003-C-ND |
Manufacturer | |
Manufacturer Product Number | SPTSBP3PTCDF003-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,49000 € | 336,49 € |
| 50 | 319,71300 € | 15.985,65 € |
| 150 | 302,84513 € | 45.426,77 € |
| 1.000 | 286,06344 € | 286.063,44 € |
| Unit Price without VAT: | 336,49000 € |
|---|---|
| Unit Price with VAT: | 400,42310 € |

