
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,99000 € | 286,99 € |
| 50 | 272,68760 € | 13.634,38 € |
| 150 | 258,29507 € | 38.744,26 € |
| 1.000 | 243,98816 € | 243.988,16 € |
| Unit Price without VAT: | 286,99000 € |
|---|---|
| Unit Price with VAT: | 341,51810 € |

