
SPTSBP3CLCCO-C | |
|---|---|
DigiKey Part Number | 3441-SPTSBP3CLCCO-C-ND |
Manufacturer | |
Manufacturer Product Number | SPTSBP3CLCCO-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1270nm, 1330nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1270nm, 1330nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,72000 € | 284,72 € |
| 50 | 270,52320 € | 13.526,16 € |
| 150 | 256,24487 € | 38.436,73 € |
| 1.000 | 242,05152 € | 242.051,52 € |
| Unit Price without VAT: | 284,72000 € |
|---|---|
| Unit Price with VAT: | 338,81680 € |

