
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Orange, Aqua |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,33000 € | 564,33 € |
| 50 | 536,11700 € | 26.805,85 € |
| 150 | 507,90027 € | 76.185,04 € |
| 1.000 | 479,68356 € | 479.683,56 € |
| Unit Price without VAT: | 564,33000 € |
|---|---|
| Unit Price with VAT: | 671,55270 € |

