
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Orange, Aqua |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,70000 € | 386,70 € |
| 50 | 367,36920 € | 18.368,46 € |
| 150 | 348,03407 € | 52.205,11 € |
| 1.000 | 328,69883 € | 328.698,83 € |
| Unit Price without VAT: | 386,70000 € |
|---|---|
| Unit Price with VAT: | 460,17300 € |

