
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,42000 € | 235,42 € |
| 50 | 223,65120 € | 11.182,56 € |
| 150 | 211,88007 € | 31.782,01 € |
| 1.000 | 200,10896 € | 200.108,96 € |
| Unit Price without VAT: | 235,42000 € |
|---|---|
| Unit Price with VAT: | 280,14980 € |

