
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,90000 € | 222,90 € |
| 50 | 211,75060 € | 10.587,53 € |
| 150 | 200,60587 € | 30.090,88 € |
| 1.000 | 189,46109 € | 189.461,09 € |
| Unit Price without VAT: | 222,90000 € |
|---|---|
| Unit Price with VAT: | 265,25100 € |

