
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,75000 € | 210,75 € |
| 50 | 200,21080 € | 10.010,54 € |
| 150 | 189,67340 € | 28.451,01 € |
| 1.000 | 179,13597 € | 179.135,97 € |
| Unit Price without VAT: | 210,75000 € |
|---|---|
| Unit Price with VAT: | 250,79250 € |

