
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 328.08' (100.00m) |
Cable Connectors QSFP-DD to QSFP-DD | Color Orange, Aqua |
Number of Positions 76 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 400Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.534,07000 € | 1.534,07 € |
| 50 | 1.457,36600 € | 72.868,30 € |
| 150 | 1.380,66253 € | 207.099,38 € |
| 1.000 | 1.303,95908 € | 1.303.959,08 € |
| Unit Price without VAT: | 1.534,07000 € |
|---|---|
| Unit Price with VAT: | 1.825,54330 € |

