
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 98.43' (30.00m) |
Cable Connectors QSFP-DD to QSFP-DD | Color Orange, Aqua |
Number of Positions 76 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 400Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.336,89000 € | 1.336,89 € |
| 50 | 1.270,04800 € | 63.502,40 € |
| 150 | 1.203,20340 € | 180.480,51 € |
| 1.000 | 1.136,35880 € | 1.136.358,80 € |
| Unit Price without VAT: | 1.336,89000 € |
|---|---|
| Unit Price with VAT: | 1.590,89910 € |

