
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 49.21' (15.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.205,70000 € | 1.205,70 € |
| 50 | 1.145,41560 € | 57.270,78 € |
| 150 | 1.085,13053 € | 162.769,58 € |
| 1.000 | 1.024,84551 € | 1.024.845,51 € |
| Unit Price without VAT: | 1.205,70000 € |
|---|---|
| Unit Price with VAT: | 1.434,78300 € |

