
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.154,93000 € | 1.154,93 € |
| 50 | 1.097,17900 € | 54.858,95 € |
| 150 | 1.039,43267 € | 155.914,90 € |
| 1.000 | 981,68642 € | 981.686,42 € |
| Unit Price without VAT: | 1.154,93000 € |
|---|---|
| Unit Price with VAT: | 1.374,36670 € |

