
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors QSFP-DD to QSFP-DD | Color Orange, Aqua |
Number of Positions 76 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 400Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.080,30000 € | 1.080,30 € |
| 50 | 1.026,28380 € | 51.314,19 € |
| 150 | 972,26880 € | 145.840,32 € |
| 1.000 | 918,25390 € | 918.253,90 € |
| Unit Price without VAT: | 1.080,30000 € |
|---|---|
| Unit Price with VAT: | 1.285,55700 € |

