
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.085,22000 € | 1.085,22 € |
| 50 | 1.030,95580 € | 51.547,79 € |
| 150 | 976,69493 € | 146.504,24 € |
| 1.000 | 922,43411 € | 922.434,11 € |
| Unit Price without VAT: | 1.085,22000 € |
|---|---|
| Unit Price with VAT: | 1.291,41180 € |

