
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 98.43' (30.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,66000 € | 341,66 € |
| 50 | 324,57680 € | 16.228,84 € |
| 150 | 307,49380 € | 46.124,07 € |
| 1.000 | 290,41083 € | 290.410,83 € |
| Unit Price without VAT: | 341,66000 € |
|---|---|
| Unit Price with VAT: | 406,57540 € |

