
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,31000 € | 237,31 € |
| 50 | 225,44060 € | 11.272,03 € |
| 150 | 213,57533 € | 32.036,30 € |
| 1.000 | 201,71002 € | 201.710,02 € |
| Unit Price without VAT: | 237,31000 € |
|---|---|
| Unit Price with VAT: | 282,39890 € |

