38 Position QSFP28 to QSFP28 Plug to Plug 9.84' (3.00m) Orange, Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPTMBP1PACBLK03-C

DigiKey Part Number
3441-SPTMBP1PACBLK03-C-ND
Manufacturer
Manufacturer Product Number
SPTMBP1PACBLK03-C
Description
Compatible AOC 100G 3m
Customer Reference
Detailed Description
38 Position QSFP28 to QSFP28 Plug to Plug 9.84' (3.00m) Orange, Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP28 to QSFP28
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
9.84' (3.00m)
Color
Orange, Aqua
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
100Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.495
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1197,18000 €197,18 €
50187,31800 €9.365,90 €
150177,45913 €26.618,87 €
1.000167,60028 €167.600,28 €
Unit Price without VAT:197,18000 €
Unit Price with VAT:234,64420 €