
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,13000 € | 169,13 € |
| 50 | 160,71600 € | 8.035,80 € |
| 150 | 152,21707 € | 22.832,56 € |
| 1.000 | 143,80308 € | 143.803,08 € |
| Unit Price without VAT: | 169,13000 € |
|---|---|
| Unit Price with VAT: | 201,26470 € |

