Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPPM-10GSR-C

DigiKey Part Number
3441-SPPM-10GSR-C-ND
Manufacturer
Manufacturer Product Number
SPPM-10GSR-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.246
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
130,60000 €30,60 €
5029,06660 €1.453,33 €
15027,53673 €4.130,51 €
1.00026,00694 €26.006,94 €
Unit Price without VAT:30,60000 €
Unit Price with VAT:36,41400 €