
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,37000 € | 127,37 € |
| 50 | 121,00040 € | 6.050,02 € |
| 150 | 114,63193 € | 17.194,79 € |
| 1.000 | 108,26348 € | 108.263,48 € |
| Unit Price without VAT: | 127,37000 € |
|---|---|
| Unit Price with VAT: | 151,57030 € |

