Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-CABLE-FS-QSFP+3-C

DigiKey Part Number
3441-SP-CABLE-FS-QSFP+3-C-ND
Manufacturer
Manufacturer Product Number
SP-CABLE-FS-QSFP+3-C
Description
Compatible DAC 40G 3m
Customer Reference
Detailed Description
Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive Copper
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
9.84' (3.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
28 AWG, 30 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.383
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,62000 €82,62 €
5078,48680 €3.924,34 €
15074,35587 €11.153,38 €
1.00070,22496 €70.224,96 €
Unit Price without VAT:82,62000 €
Unit Price with VAT:98,31780 €