Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-CABLE-ADASFP+-C

DigiKey Part Number
3441-SP-CABLE-ADASFP+-C-ND
Manufacturer
Manufacturer Product Number
SP-CABLE-ADASFP+-C
Description
10GB SFP+ to SFP+ DAC Active 10m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
ATGBICS
Features
Active
Packaging
Bag
Cable Type
Round
Part Status
Active
Usage
Network
Cable Connectors
SFP+ to SFP+
Length
32.81' (10.00m)
Connector Type
Plug to Plug
Color
Black
Gender
Male to Male
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.443
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 856,70 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1160,20000 €160,20 €
50152,19280 €7.609,64 €
150144,18260 €21.627,39 €
1.000136,17247 €136.172,47 €
Unit Price without VAT:160,20000 €
Unit Price with VAT:190,63800 €