
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,69000 € | 86,69 € |
| 50 | 82,35540 € | 4.117,77 € |
| 150 | 78,02080 € | 11.703,12 € |
| 1.000 | 73,68633 € | 73.686,33 € |
| Unit Price without VAT: | 86,69000 € |
|---|---|
| Unit Price with VAT: | 103,16110 € |

