
SFPTIS40M-C | |
|---|---|
DigiKey Part Number | 3441-SFPTIS40M-C-ND |
Manufacturer | |
Manufacturer Product Number | SFPTIS40M-C |
Description | EtherWAN compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,25000 € | 97,25 € |
| 50 | 92,42840 € | 4.621,42 € |
| 150 | 87,52300 € | 13.128,45 € |
| 1.000 | 82,70366 € | 82.703,66 € |
| Unit Price without VAT: | 97,25000 € |
|---|---|
| Unit Price with VAT: | 115,72750 € |

