
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 € | 36,84 € |
| 50 | 35,03900 € | 1.751,95 € |
| 150 | 33,15427 € | 4.973,14 € |
| 1.000 | 31,35522 € | 31.355,22 € |
| Unit Price without VAT: | 36,84000 € |
|---|---|
| Unit Price with VAT: | 43,83960 € |

