
SFPL-0032-R00-C | |
|---|---|
DigiKey Part Number | 3441-SFPL-0032-R00-C-ND |
Manufacturer | |
Manufacturer Product Number | SFPL-0032-R00-C |
Description | ATTO compatible SFP28 32G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 32Gbps 1310nm LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 32Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,17000 € | 226,17 € |
| 50 | 214,86040 € | 10.743,02 € |
| 150 | 203,55193 € | 30.532,79 € |
| 1.000 | 192,24348 € | 192.243,48 € |
| Unit Price without VAT: | 226,17000 € |
|---|---|
| Unit Price with VAT: | 269,14230 € |

