
SFPGXT1AM-C | |
|---|---|
DigiKey Part Number | 3441-SFPGXT1AM-C-ND |
Manufacturer | |
Manufacturer Product Number | SFPGXT1AM-C |
Description | EtherWAN compatible SFP10/100/1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Mbps, 100Mbps, 1Gbps RJ45 Pluggable, SFP Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 € | 48,19 € |
| 150 | 45,78393 € | 6.867,59 € |
| 500 | 43,37424 € | 21.687,12 € |
| 1.000 | 40,96456 € | 40.964,56 € |
| Unit Price without VAT: | 48,19000 € |
|---|---|
| Unit Price with VAT: | 57,34610 € |

