
SFPGRJ45-W-C | |
|---|---|
DigiKey Part Number | 3441-SFPGRJ45-W-C-ND |
Manufacturer | |
Manufacturer Product Number | SFPGRJ45-W-C |
Description | Korenix compatible SFP10/100/1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Mbps, 100Mbps, 1Gbps RJ45 Pluggable, SFP Copper |
Datasheet | Datasheet |
Category | Data Rate 10Mbps, 100Mbps, 1Gbps |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Connector Type RJ45 |
Packaging Tray | Mounting Type Pluggable, SFP Copper |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 € | 45,89 € |
| 50 | 43,59980 € | 2.179,99 € |
| 150 | 41,30513 € | 6.195,77 € |
| 1.000 | 39,01041 € | 39.010,41 € |
| Unit Price without VAT: | 45,89000 € |
|---|---|
| Unit Price with VAT: | 54,60910 € |

