Transceiver Module General Purpose 1Gbps RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP1112-1-C

DigiKey Part Number
3441-SFP1112-1-C-ND
Manufacturer
Manufacturer Product Number
SFP1112-1-C
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module General Purpose 1Gbps RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Gbps
Manufacturer
ATGBICS
Applications
General Purpose
Series
Connector Type
RJ45
Packaging
Tray
Mounting Type
Pluggable, SFP
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.220
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145,89000 €45,89 €
15043,59987 €6.539,98 €
50041,30514 €20.652,57 €
1.00039,01041 €39.010,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,89000 €
Unit Price with VAT:54,60910 €