
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,00000 $ | 55,00 $ |
| 50 | 52,30000 $ | 2.615,00 $ |
| 150 | 49,50000 $ | 7.425,00 $ |
| 1.000 | 46,80000 $ | 46.800,00 $ |
| Unit Price without VAT: | 55,00000 $ |
|---|---|
| Unit Price with VAT: | 65,45000 $ |

